The LJT07RE-17-6PA(014) is a 6-pin circular connector with a crimp termination method and straight body orientation. It features a maximum operating voltage of 850VDC and a temperature range of -65°C to 175°C. The connector is designed for use in applications requiring high voltage and temperature resistance.
Amphenol LJT07RE-17-6PA(014) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol LJT07RE-17-6PA(014) to view detailed technical specifications.
No datasheet is available for this part.