
This 37-position receptacle connector features a body made of aluminium with an electroless nickel plating and a silver color. The contacts are made of copper alloy with a gold plating and a gold finish on the mating side. The connector is rated for operation between -65°C and 200°C and is resistant to various environments. It is available in bulk packaging and has a straight orientation. The connector is not radiation hardened and is compliant with the MIL-DTL-38999 Series I standard.
Amphenol LJT07RE-25-37SA-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RE-25-37SA-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.