Environmentally resistant circular connector, LJT Series, MIL-DTL-38999 Series I equivalent. Features a 6-position receptacle with a straight, unshielded configuration. Constructed with an aluminum body and cadmium plating, it utilizes copper alloy contacts with gold plating for reliable mating. Designed for panel, bulkhead, or jam nut mounting, operating within a temperature range of -65°C to 175°C. Termination method is crimp.
Amphenol LJT07RT-11-98S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-11-98S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.