This circular connector, a jam nut receptacle with a straight orientation, features a shell size of 13 and is equivalent to MIL-DTL-38999 Series I. It offers 10 female contacts made from copper alloy with gold plating, designed for crimp termination and a voltage rating of 850V. The aluminum body is plated in cadmium, providing a green color and operating temperatures from -65°C to 200°C.
Amphenol LJT07RT-13-98S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-13-98S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.