
This circular receptacle connector features a size 15 aluminum shell with cadmium plating, housing 12 crimp-style copper alloy contacts with gold plating. Designed for straight orientation, it offers a temperature range of -65°C to 175°C and is panel, bulkhead, front side nut, and jam nut mountable. The connector is environment resistant and unshielded, with a depth of 38.1mm and length of 31.57mm.
Amphenol LJT07RT-15-97P-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-15-97P-014-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.