Amphenol LJT07RT-17-13P-014 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Depth | 41.27mm |
| Gender | Female |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RT-17-13P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.