
Environmentally resistant circular connector, LJT Series, MIL-DTL-38999 Series I equivalent. Features a jam nut receptacle with 19 positions and 19 contacts. Constructed with an aluminum shell and body, plated in cadmium. Contacts are copper alloy with gold plating for mating. Straight orientation, panel/bulkhead mount with front side nut. Operating temperature range from -65°C to 175°C.
Amphenol LJT07RT-25-19P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.57mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-25-19P-014 to view detailed technical specifications.
No datasheet is available for this part.
