Amphenol LJT07RT-25-19PA(023) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Manufacturer Series | LJT07RT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol LJT07RT-25-19PA(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.