Amphenol LJT07RT-25-20PC(023)-LC technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 30 |
| Plating | Electroless Nickel |
| Series | LJT 38999 I |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT07RT-25-20PC(023)-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.