The LJT07RT-25-29S-023 connector features 29 silver contacts with a gold mating finish, made of copper alloy, and is rated for operation between -65°C and 200°C. It has a bulkhead mount with a front side nut and is packaged in bulk. The connector is part of the MIL-DTL-38999 Series I and has an electroless nickel shell with an aluminum base, offering unshielded termination via crimping.
Amphenol LJT07RT-25-29S-023 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-25-29S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.