37-position circular receptacle connector featuring a straight, jam nut panel mount orientation. This aluminum body connector with cadmium plating offers female, gold-plated copper alloy contacts and a 3A current rating. Designed for operation between -65°C and 200°C, it adheres to MIL-DTL-38999 standards and utilizes crimp termination.
Amphenol LJT07RT-25-37S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 55.57mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-25-37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.