Amphenol LJT07Y-15-35P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | LJT |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol LJT07Y-15-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.