Amphenol LJT07Y-19-32S technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07Y-19-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.