Environmentally resistant circular receptacle, size 11, featuring 13 positions and 13 contacts. Constructed with an aluminum body and shell, plated in cadmium, with a straight orientation. Contacts are copper alloy with gold plating, offering a mating contact finish of gold. Operating temperature range spans from -65°C to 175°C. Panel mountable with flanges for box mounting.
Amphenol LJTP02RE-11-35P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTP02RE-11-35P-014 to view detailed technical specifications.
No datasheet is available for this part.