Amphenol LJTP02RE-13-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJTP02RE-13-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
