The LJTP02RE-17-26P is a female box mount connector with 26 gold plated contacts. It has a maximum operating temperature range of -65°C to 200°C and is available in bulk packaging. The connector has a length of 25.98mm and a depth of 33.32mm, with a straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol LJTP02RE-17-26P technical specifications.
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 25.98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJTP02RE-17-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.