Amphenol LJTP02RE-17-55S(014) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | LJTP02RE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol LJTP02RE-17-55S(014) to view detailed technical specifications.
No datasheet is available for this part.