Environmentally resistant circular receptacle, size 21, featuring 41 positions and 41 contacts. Constructed with an aluminum body and shell, plated with electroless nickel, and offering a silver color. Contacts are copper alloy with gold plating for mating, ensuring reliable conductivity. Designed for panel mounting with flanges, this straight orientation connector operates within a temperature range of -65°C to 200°C.
Amphenol LJTP02RE-21-41S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTP02RE-21-41S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.