Amphenol LJTPQ00RE-15-18S(386) technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJTPQ00RE-15-18S(386) to view detailed technical specifications.
No datasheet is available for this part.