Circular connector, LJT Series, MIL-DTL-38999 Series I equivalent. Features 19 contacts with gold-plated copper alloy contacts. Straight orientation, wall mount receptacle with panel flange mounting. Constructed with an aluminum shell and electroless nickel plating, offering environmental resistance and a silver color. Maximum operating temperature of 200°C and minimum of -65°C. Crimp termination.
Amphenol LJTPQ00RE-15-19S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-15-19S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.