Environmentally resistant circular connector featuring a straight, panel-mount receptacle with 13 positions. Constructed with an aluminum shell and body, both plated in cadmium, and utilizes copper alloy contacts with gold plating for superior mating performance. Designed for operation across a wide temperature range from -65°C to 175°C, this unshielded connector offers crimp termination and a bulkhead mounting style.
Amphenol LJTPQ00RE-17-13P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-17-13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.