This MIL-DTL-38999 Series I, LJT circular receptacle features 79 positions with a straight orientation and crimp termination. Constructed with an aluminum shell and electroless nickel plating, it offers a silver color and a maximum operating temperature of 200°C. The copper alloy contacts are plated with gold for superior mating performance. Designed for panel mounting with flanges, this environment-resistant connector has a depth of 39.67mm and a length of 32.35mm.
Amphenol LJTPQ00RE-21-35P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-21-35P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.