
Circular connector, LJT Series, MIL-DTL-38999 Series I equivalent, wall mount receptacle. Features 21 contacts with gold-plated copper alloy contacts. Constructed with an aluminum body and cadmium plating, offering environmental resistance. Operates within a temperature range of -65°C to 175°C. Designed for panel mounting with a straight orientation and crimp termination.
Amphenol LJTPQ00RE-23-21P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-23-21P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.