This 55-contact receptacle connector features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. The connector is suitable for crimp termination. It is not Reach SVHC compliant.
Amphenol LJTPQ00RE-23-55P-424 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-23-55P-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.