Amphenol LJTPQ00RE-25-11SA(SR)-LC technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 39 |
| Series | LJT 38999 I |
| Shell Size | 17 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-25-11SA(SR)-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.