37-position, straight circular receptacle connector with a panel mount design. Features an aluminum body with electroless nickel plating and silver color. Contacts are copper alloy with gold plating, ensuring gold mating finish. Designed for operation between -65°C and 200°C, this MIL-DTL-38999 Series I, LJT connector offers environmental resistance.
Amphenol LJTPQ00RE25-37S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE25-37S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.