This 2-position unshielded circular connector is designed for panel and flange mounting. It features a copper alloy contact material with a gold finish on the mating side. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The shell is made of aluminium with a cadmium finish. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series I, LJT series.
Amphenol LJTPQ00RT-11-2SB-014 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-11-2SB-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.