
This 22-contact receptacle connector features an aluminium body with cadmium plating, gold contact plating, and a crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is not Reach SVHC compliant.
Amphenol LJTPQ00RT-13-35PC-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | LJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-13-35PC-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
