This MIL-DTL-38999 Series I equivalent circular connector is a wall-mount receptacle featuring 37 contacts. Constructed with an aluminum body and shell, it offers cadmium plating for environmental resistance. The copper alloy contacts are finished with gold for optimal mating performance. Operating within a temperature range of -65°C to 175°C, this straight orientation connector utilizes crimp termination and is unshielded.
Amphenol LJTPQ00RT-15-35PC-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-15-35PC-014 to view detailed technical specifications.
No datasheet is available for this part.