Environmentally resistant circular receptacle, size 21, featuring 16 male pin contacts with gold plating over copper alloy. This MIL-DTL-38999 Series I, LJT connector boasts an aluminum body with electroless nickel plating and a silver color. Designed for panel mounting with flanges, it operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol LJTPQ00RT-21-16PA-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-21-16PA-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.