
100-way female receptacle circular connector, size 23, featuring a straight orientation and crimp termination. Constructed with an aluminum body and shell, both plated with electroless nickel. Contacts are copper alloy with gold plating, rated for 5A current and 500V voltage. Operating temperature range spans from -65°C to 200°C, adhering to MIL-DTL-38999 standards.
Amphenol LJTPQ00RT-23-35S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Series | LJT 38999 I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-23-35S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
