Amphenol LJTPQ00RT-23-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-23-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.