This wall-mount receptacle circular connector features 19 female contacts made of gold-plated copper alloy. Constructed with an aluminum body and electroless nickel plating, it offers a straight orientation and crimp termination. Designed to MIL-DTL-38999 Series I equivalent standards, this connector operates within a temperature range of -65°C to 200°C.
Amphenol LJTPQ00RT-25-19S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-25-19S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.