Amphenol LJTPQ00RT-25-35PC technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 128 |
| RoHS Compliant | No |
| Series | LJT 38999 I |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-25-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.