
This 37-contact receptacle connector features an aluminium body with electroless nickel plating, copper alloy contacts with gold plating, and a crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for wall mount and has a straight orientation. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Amphenol LJTPQ00RT-25-37SA-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-25-37SA-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.