Amphenol LMD-3001-S technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Number of Positions | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LMD |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LMD-3001-S to view detailed technical specifications.
No datasheet is available for this part.