Amphenol LP-597820-355 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-26482 |
| Mount | Socket |
| Packaging | Bulk |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LP-597820-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
