Amphenol LTW12-05BMMB-SL7001 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LTW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LTW12-05BMMB-SL7001 to view detailed technical specifications.
No datasheet is available for this part.