Amphenol LUSB-A111-00 technical specifications.
| Terminal Pitch (mm) | 2/2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Depth (mm) | 17.7 |
| Product Height (mm) | 11.49 |
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1.8/ContactA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol LUSB-A111-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.