M12 circular connector, female contact gender, featuring 4 contacts and a straight body orientation. This panel mount connector utilizes solder cup termination for 4 terminals, offering a single port. Designed for operation between -40°C and 105°C, it supports a maximum voltage rating of 250V and a maximum current rating of 4A.
Amphenol M12A-04PFFS-SF8001 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-04PFFS-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.