M12 circular connector with a straight body orientation and through-hole mounting. Features 4 male contacts and 4 terminals, designed for solder termination. Operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 250V and a maximum current rating of 4A. This single-port connector offers a reliable interconnect solution.
Amphenol M12A-04PMMP-SF8001 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-04PMMP-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.