This Amphenol M12A-05BFFB-SR7001 is a 5-contact circular connector with a right-angle body orientation and screw termination method. It is designed for cable mount applications and features a single port. The connector has a circular type and a female contact gender. It is suitable for general use.
Amphenol M12A-05BFFB-SR7001 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-05BFFB-SR7001 to view detailed technical specifications.
No datasheet is available for this part.