Five-position, straight, circular connector with solder termination and through-hole mounting. Features male contact gender, RCP gender, and a single port. Rated for a maximum of 60VDC/60VAC and 4A current, operating within a temperature range of -40°C to 105°C.
Amphenol M12A-05PMMP-SF8001 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-05PMMP-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.