M12 Circular Connector, 5 Position, Male (M) contact gender, featuring solder cup termination. This straight, panel mount connector offers 5 terminals and 1 port. Rated for a maximum voltage of 60VDC or 60VAC.
Amphenol M12A-05PMMS-SF8001 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-05PMMS-SF8001 to view detailed technical specifications.
No datasheet is available for this part.