8-position M12 circular connector with straight body orientation and through-hole mounting. Features solder termination for 8 contacts and 8 terminals, with a maximum voltage rating of 30V and a maximum current rating of 4A. Operates within a temperature range of -40°C to 105°C. This single-port connector is designed for RCP gender applications.
Amphenol M12A-08PFFP-SF8001 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-08PFFP-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.