Eight-position, female circular connector with solder cup termination. Features a straight body orientation and panel mount design for secure installation. Rated for 30VDC/30VAC and 2A maximum current. Operating temperature range from -40°C to 105°C. Single port configuration.
Amphenol M12A-08PFFS-SF8001 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30VDC|30VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-08PFFS-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.