M12 Circular Connector, 8 Position, Male (PL) contact gender, featuring solder cup termination and a straight body orientation. This panel mount connector offers 8 terminals and a single port, rated for a maximum voltage of 30V and a maximum current of 2A. Operating temperature range spans from -40°C to 105°C.
Amphenol M12A-08PMMS-SF8001 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-08PMMS-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.