12-position, female circular connector with straight body orientation and solder termination. Features through-hole mounting for 12 terminals and a single port. Operates within a temperature range of -40°C to 105°C, supporting a maximum voltage rating of 30VDC/30VAC and a maximum current rating of 1.5A.
Amphenol M12A-12PFFP-SF8001 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30VDC|30VAC |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12A-12PFFP-SF8001 to view detailed technical specifications.
No datasheet is available for this part.