The M12D-04BMMB-SR7001 is a cable mount connector with a right angle body orientation and 4-pin configuration. It features a crimp termination method and supports a single port. This connector is designed for use in general applications and is manufactured by Amphenol.
Amphenol M12D-04BMMB-SR7001 technical specifications.
| Type | M12 Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M12D-04BMMB-SR7001 to view detailed technical specifications.
No datasheet is available for this part.