Four-position, female circular connector with straight body orientation and solder termination. This through-hole mount component features four terminals and a single port, designed for PL gender applications. It operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 250VDC/250VAC and a maximum current rating of 4A.
Amphenol M12D-04PFFP-SF8001 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M12D-04PFFP-SF8001 to view detailed technical specifications.
No datasheet is available for this part.